768141473GP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CTS Resistor Products
In Stock: 1.066
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,59242 €
Datasheet

Parametric Equivalent


CTS Resistor Products
In Stock: 0
Unit Price: 1,59902 €
Datasheet
47k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

768141473GP

DigiKey Part Number
768141473GP-ND
Manufacturer
Manufacturer Product Number
768141473GP
Description
RES ARRAY 13 RES 47K OHM 14SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47k Ohm ±2% 100mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
14-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
47k
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.071" (1.80mm)
Number of Resistors
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767141473GPCTS Resistor Products1.066767-141-R47KP-ND4,57000 €Parametric Equivalent
767141473GPTR13CTS Resistor Products0767141473GPTR13-ND1,59242 €Parametric Equivalent
768141473GPTR13CTS Resistor Products0768141473GPTR13-ND1,59902 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0081,59901 €1.611,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59901 €
Unit Price with VAT:1,93480 €