Parametric Equivalent
Parametric Equivalent

766163101GPTR7 | |
|---|---|
DigiKey Part Number | 60-766163101GPTR7TR-ND - Tape & Reel (TR) 60-766163101GPTR7CT-ND - Cut Tape (CT) 60-766163101GPTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 766163101GPTR7 |
Description | RES ARRAY 8 RES 100 OHM 16SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer CTS Resistor Products | Power Per Element 160mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Resistance (Ohms) 100 | Size / Dimension 0.390" L x 0.154" W (9.90mm x 3.90mm) |
Tolerance ±2% | Height - Seated (Max) 0.069" (1.75mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 766163101GP | CTS Resistor Products | 1.544 | 766-163-R100P-ND | 3,85000 € | Parametric Equivalent |
| 766163101GPTR13 | CTS Resistor Products | 0 | 766163101GPTR13-ND | 1,57922 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 2,65800 € | 26,58 € |
| 25 | 2,31360 € | 57,84 € |
| 50 | 2,09780 € | 104,89 € |
| 100 | 1,91460 € | 191,46 € |
| 250 | 1,71376 € | 428,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,51394 € | 1.211,15 € |
| 1.600 | 1,41843 € | 2.269,49 € |
| 2.400 | 1,36938 € | 3.286,51 € |
| 4.000 | 1,31392 € | 5.255,68 € |
| 5.600 | 1,28184 € | 7.178,30 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,75530 € |


