
742C083681JP | |
|---|---|
DigiKey Part Number | 60-742C083681JPTR-ND - Tape & Reel (TR) 60-742C083681JPCT-ND - Cut Tape (CT) 60-742C083681JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742C083681JP |
Description | RES ARRAY 4 RES 680 OHM 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 742C083681JP Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer CTS Resistor Products | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Applications DDR SDRAM, DRAM, MDDR |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 680 | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT16-681J4LF | Bourns Inc. | 9.959 | CAT16-681J4LFCT-ND | 0,09000 € | Direct |
| EXB-V8V681JV | Panasonic Industry | 12.730 | Y4681CT-ND | 0,15000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05940 € | 5,94 € |
| 250 | 0,05088 € | 12,72 € |
| 500 | 0,04554 € | 22,77 € |
| 1.000 | 0,04100 € | 41,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03291 € | 164,55 € |
| 10.000 | 0,03027 € | 302,70 € |
| 15.000 | 0,02891 € | 433,65 € |
| 25.000 | 0,02737 € | 684,25 € |
| 35.000 | 0,02645 € | 925,75 € |
| 50.000 | 0,02556 € | 1.278,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |


