
Category | Circuit SPDT (1 Form C) |
Manufacturer Crouzet | Delay Time 0.1 Sec ~ 100 Hrs |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 12VAC/DC |
Part Status Obsolete | Termination Style Screw Terminal |
Mounting Type DIN Rail | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Repeat Cycle, Twin Timer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BL1R16MV1 | Crouzet | 31 | 966-1827-ND | 166,74000 € | Similar |


