Parametric Equivalent

XTEAWT-00-0000-00000BAEA | |
|---|---|
DigiKey Part Number | XTEAWT-00-0000-00000BAEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTEAWT-00-0000-00000BAEA |
Description | LED XLAMP WARM WHITE 2200K 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XT-E White, Warm 2200K 2.85V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 91 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 1.5A |
Packaging Tape & Reel (TR) | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 2200K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 91lm (87lm ~ 94lm) | Height - Seated (Max) 0.100" (2.54mm) |
Current - Test 350mA | Thermal Resistance of Package 5°C/W |
Voltage - Forward (Vf) (Typ) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTEAWT-E0-0000-00000BAEA | Cree LED | 0 | XTEAWT-E0-0000-00000BAEA-ND | 0,38552 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40899 € | 408,99 € |
| Unit Price without VAT: | 0,40899 € |
|---|---|
| Unit Price with VAT: | 0,49488 € |















