Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-H0-0000-000000H01 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H0-0000-000000H01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000H01 |
Description | XLAMP XQ-E HI GREEN LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 528nm (520nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 144lm (139lm ~ 148lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 528nm (520nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.035" (0.90mm) |
Lumens/Watt @ Current - Test 144 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-H0-0000-000000E01 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000E01TR-ND | 1,54756 € | Parametric Equivalent |
| XQEGRN-H0-0000-000000G01 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000G01TR-ND | 0,94773 € | Parametric Equivalent |
| XQEGRN-H0-0000-000000G02 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000G02TR-ND | 1,03171 € | Parametric Equivalent |
| XQEGRN-H0-0000-000000G03 | Cree LED | 1.310 | 90-XQEGRN-H0-0000-000000G03CT-ND | 1,40000 € | Parametric Equivalent |
| XQEGRN-H0-0000-000000H02 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000H02TR-ND | 1,18766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18739 € | 3.562,17 € |
| Unit Price without VAT: | 1,18739 € |
|---|---|
| Unit Price with VAT: | 1,43674 € |

