Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPLAWT-02-0000-000PT60E7 | |
|---|---|
DigiKey Part Number | XPLAWT-02-0000-000PT60E7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPLAWT-02-0000-000PT60E7 |
Description | LED XLAMP WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-L White, Warm 3000K 2.95V 1.05A 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 94 lm/W |
Mfr | CRI (Color Rendering Index) 85 |
Series | Current - Max 3A |
Packaging Tape & Reel (TR) | Viewing Angle 125° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 3000K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 290lm (280lm ~ 300lm) | Height - Seated (Max) 0.111" (2.81mm) |
Current - Test 1.05A | Thermal Resistance of Package 2.5°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPLAWT-00-0000-000PT60E7 | Cree LED | 0 | XPLAWT-00-0000-000PT60E7-ND | 2,01856 € | Parametric Equivalent |
| XPLAWT-00-0000-000PT60Z7 | Cree LED | 0 | XPLAWT-00-0000-000PT60Z7-ND | 2,25604 € | Parametric Equivalent |
| XPLAWT-02-0000-000PT60Z7 | Cree LED | 0 | XPLAWT-02-0000-000PT60Z7-ND | 3,21844 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,82108 € | 705,27 € |
| 500 | 2,64226 € | 1.321,13 € |
| 1.250 | 2,43304 € | 3.041,30 € |
| Unit Price without VAT: | 2,82108 € |
|---|---|
| Unit Price with VAT: | 3,41351 € |















