Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBAM-L1-0000-00C03 | |
|---|---|
DigiKey Part Number | 90-XPEBAM-L1-0000-00C03-ND |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00C03 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 104lm (100lm ~ 107lm) |
Series | Temperature - Test 25°C |
Packaging Bulk | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
Wavelength 593nm (590nm ~ 595nm) | Supplier Device Package 1414 |
Current - Test 350mA | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Voltage - Forward (Vf) (Typ) 2.18V | Height - Seated (Max) 0.094" (2.39mm) |
Lumens/Watt @ Current - Test 136 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEAMB-L1-0000-00901 | Cree LED | 0 | XPEAMB-L1-0000-00901CT-ND | 0,00000 € | Parametric Equivalent |
| XPEAMB-L1-0000-00903 | Cree LED | 0 | XPEAMB-L1-0000-00903-ND | 2,40304 € | Parametric Equivalent |
| XPEAMB-L1-R250-00901 | Cree LED | 0 | XPEAMB-L1-R250-00901-ND | 1,86748 € | Parametric Equivalent |
| XPEAMB-L1-R250-00903 | Cree LED | 0 | XPEAMB-L1-R250-00903-ND | 2,18532 € | Parametric Equivalent |
| XPEBAM-L1-0000-00901 | Cree LED | 423 | XPEBAM-L1-0000-00901CT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,15049 € | 2.150,49 € |
| Unit Price without VAT: | 2,15049 € |
|---|---|
| Unit Price with VAT: | 2,60209 € |




