Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct

XHBAWT-00-0000-00000HWE2 | |
|---|---|
DigiKey Part Number | XHBAWT-00-0000-00000HWE2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XHBAWT-00-0000-00000HWE2 |
Description | LED XLAMP COOL WHITE 5700K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Cool 5700K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 5700K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 25lm (24lm ~ 27lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 45°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHBAWT-00-0000-00000HW53 | Cree LED | 0 | XHBAWT-00-0000-00000HW53-ND | 0,19790 € | Parametric Equivalent |
| L130-2780003000W21 | Lumileds | 39.060 | 1416-1209-1-ND | 0,18000 € | Direct |
| L130-3080003000W21 | Lumileds | 0 | 1416-1210-1-ND | 0,16000 € | Direct |
| L130-3580003000W21 | Lumileds | 0 | 1416-1211-1-ND | 0,03877 € | Direct |
| L130-4080003000W21 | Lumileds | 0 | 1416-1212-1-ND | 0,16000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21109 € | 211,09 € |
| Unit Price without VAT: | 0,21109 € |
|---|---|
| Unit Price with VAT: | 0,25542 € |









