CMU1010-R160-000N0H0A50G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 1,99993 €
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: 4,65278 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 2,78785 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 2,42425 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 3,25542 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 2,92730 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 2,73204 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 2,54549 €

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 488
Unit Price: 2,12000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 432
Unit Price: 3,15000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 355
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 499
Unit Price: 2,39000 €
Datasheet
Image for CMU1010-R160-000N0H0A50G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1010-R160-000N0H0A50G

DigiKey Part Number
90-CMU1010-R160-000N0H0A50G-ND
Manufacturer
Manufacturer Product Number
CMU1010-R160-000N0H0A50G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1010 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
164 lm/W
Packaging
Bulk
Current - Max
720mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Cool
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
5000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1491lm (Typ)
Lens Type
Flat
Current - Test
270mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1010-0000-00PN0U0A50GCree LED090-CMU1010-0000-00PN0U0A50G-ND1,99993 €Parametric Equivalent
CLU028-1203C4-503M2K1Citizen0CLU028-1203C4-503M2K1-ND4,65278 €Parametric Equivalent
L2C6-50802L03A0900Lumileds01416-L2C6-50802L03A0900-ND2,78785 €Parametric Equivalent
L2C6-50803L03A0900Lumileds01416-L2C6-50803L03A0900-ND2,42425 €Parametric Equivalent
L2C6-50902L03A0900Lumileds01416-L2C6-50902L03A0900-ND3,25542 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1602,09719 €335,55 €
Manufacturers Standard Package
Unit Price without VAT:2,09719 €
Unit Price with VAT:2,53760 €