Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

C566D-GFF-CY14Q7S2 | |
|---|---|
DigiKey Part Number | C566D-GFF-CY14Q7S2-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C566D-GFF-CY14Q7S2 |
Description | LED GREEN DIFFUSED 5MM OVAL T/H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.20mm x 4.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Series | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 70° x 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case Radial |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Height (Max) 11.90mm |
Millicandela Rating | Base Product Number |
Lens Style Oval with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C566D-GFF-CX0Z0791 | Cree LED | 0 | C566D-GFF-CX0Z0791-ND | 0,15472 € | Parametric Equivalent |
| C566D-GFF-CX0Z0792 | Cree LED | 0 | C566D-GFF-CX0Z0792-ND | 0,13853 € | Parametric Equivalent |
| C566D-GFF-CY14Q7S1 | Cree LED | 430 | C566D-GFF-CY14Q7S1-ND | 0,24000 € | Parametric Equivalent |
| C566D-GFF-CY14Q8S1 | Cree LED | 0 | C566D-GFF-CY14Q8S1-ND | 0,20040 € | Parametric Equivalent |
| C566D-GFF-CY14Q8S2 | Cree LED | 0 | C566D-GFF-CY14Q8S2-ND | 0,17943 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18602 € | 465,05 € |
| Unit Price without VAT: | 0,18602 € |
|---|---|
| Unit Price with VAT: | 0,22508 € |




