
PBA1000F-5 | |
|---|---|
DigiKey Part Number | 1776-2538-ND |
Manufacturer | |
Manufacturer Product Number | PBA1000F-5 |
Description | AC/DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA1000F-5 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 81% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Last Time Buy | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV |
Voltage - Input 85 ~ 264 VAC | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output 1 200 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA1000F-5 | Cosel USA, Inc. | 1 | 1776-PCA1000F-5-ND | 750,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 772,57000 € | 772,57 € |
| Unit Price without VAT: | 772,57000 € |
|---|---|
| Unit Price with VAT: | 934,80970 € |


