Parametric Equivalent
Parametric Equivalent




MC08CA010D-TF | |
|---|---|
DigiKey Part Number | MC08CA010D-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC08CA010D-TF |
Description | CAP MICA 1PF 0.5PF 100V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 pF Mica Capacitor 100 V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1 pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.055" (1.40mm) |
Voltage - Rated 100 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC08CA010C-F | Cornell Dubilier Knowles | 0 | MC08CA010C-F-ND | 4,51208 € | Parametric Equivalent |
| MC08CA010D-F | Cornell Dubilier Knowles | 751 | 338-1339-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01587 € | 3.047,61 € |
| Unit Price without VAT: | 1,01587 € |
|---|---|
| Unit Price with VAT: | 1,22920 € |


