
BLC200J901B4D | |
|---|---|
DigiKey Part Number | 338-3385-ND |
Manufacturer | |
Manufacturer Product Number | BLC200J901B4D |
Description | CAP FILM 20UF 5% 900VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 230V 900V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | BLC200J901B4D Models |
Category | ESR (Equivalent Series Resistance) 3.1 mOhms |
Mfr | Operating Temperature -45°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.772" (45.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 230V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 900V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,48000 € | 14,48 € |
| 10 | 11,36900 € | 113,69 € |
| 50 | 10,12540 € | 506,27 € |
| 100 | 9,74010 € | 974,01 € |
| 500 | 9,08752 € | 4.543,76 € |
| Unit Price without VAT: | 14,48000 € |
|---|---|
| Unit Price with VAT: | 17,52080 € |

