Similar
Similar
Similar

380LX822M063A032 | |
|---|---|
DigiKey Part Number | 338-2712-ND |
Manufacturer | |
Manufacturer Product Number | 380LX822M063A032 |
Description | CAP ALUM 8200UF 20% 63V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 67mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.9 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 67mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX822M080A052 | Cornell Dubilier Knowles | 1.412 | 338-2275-ND | 11,76000 € | Similar |
| SLPX822M063E4P3 | Cornell Dubilier Knowles | 1.467 | SLPX822M063E4P3-ND | 6,10000 € | Similar |
| SLPX822M063H5P3 | Cornell Dubilier Knowles | 2.520 | 338-1663-ND | 6,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 10 | 7,66500 € | 76,65 € |
| 80 | 6,19250 € | 495,40 € |
| 160 | 5,85750 € | 937,20 € |
| 560 | 5,38964 € | 3.018,20 € |
| 1.040 | 5,21047 € | 5.418,89 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,81390 € |




