4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
3-DFN

RCLAMP04052P.F

DigiKey Part Number
600-RCLAMP04052P.FTR-ND - Tape & Reel (TR)
600-RCLAMP04052P.FCT-ND - Cut Tape (CT)
600-RCLAMP04052P.FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP04052P.F
Description
2-LINE 4V 15A UNIDIRECTIONAL SLP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.5V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 3-DFN (1x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Mfr
Power - Peak Pulse
67.5W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.83pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 85°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
4V (Max)
Package / Case
3-DFN
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,27200 €2,72 €
1000,17210 €17,21 €
5000,12898 €64,49 €
1.0000,11504 €115,04 €
2.0000,10329 €206,58 €
5.0000,09055 €452,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07866 €1.179,90 €
30.0000,07267 €2.180,10 €
45.0000,06962 €3.132,90 €
75.0000,06619 €4.964,25 €
105.0000,06416 €6.736,80 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,53240 €