Parametric Equivalent

2390.0 | |
|---|---|
DigiKey Part Number | 2080-2390.0-ND |
Manufacturer | |
Manufacturer Product Number | 2390.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Beige Wire Ferrule Connector DIN 2 AWG (35.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Conta-Clip, Inc. | Style DIN |
Series | Size 2 AWG (35.00mm²) |
Packaging Bulk | Length - Overall 39.00mm |
Part Status Active | Length - Pin 25.00mm |
Type Single Wire | Color Beige |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0317300000 | Weidmüller | 194 | 281-4093-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,97620 € | 48,81 € |
| Unit Price without VAT: | 0,97620 € |
|---|---|
| Unit Price with VAT: | 1,18120 € |


