
14105.1 | |
|---|---|
DigiKey Part Number | 2080-14105.1-ND |
Manufacturer | |
Manufacturer Product Number | 14105.1 |
Description | PCB TERMINAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 18-30 AWG |
Manufacturer Conta-Clip, Inc. | Mounting Type Through Hole |
Packaging Box | Wire Termination Screw |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -30°C ~ 105°C |
Positions Per Level 7 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.100" (2.54mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 7 A | Torque - Screw 0.1 Nm (0.88 Lb-In) |
Voltage 150 V | Screw Thread M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,93280 € | 146,64 € |
| Unit Price without VAT: | 2,93280 € |
|---|---|
| Unit Price with VAT: | 3,54869 € |

