


3570-1512-053 | |
|---|---|
DigiKey Part Number | 1835-1071-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1512-053 |
Description | RELAY REED SIP SPST .5A 5V W/DIO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer Comus International | Features Diode |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.4 VDC |
Mounting Type Through Hole | Operate Time 0.35 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 500 Ohms |
Switching Voltage 200VDC - Max | Base Product Number |
Coil Current 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,14290 € | 828,58 € |
| Unit Price without VAT: | 4,14290 € |
|---|---|
| Unit Price with VAT: | 5,01291 € |

