Direct
Direct
Similar
Similar
Similar



TV04A280JB-HF | |
|---|---|
DigiKey Part Number | TV04A280JB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV04A280JB-HF |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.81A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TV04A280JB-HF Models |
Category | Current - Peak Pulse (10/1000µs) 8.81A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV04A280JB-HF | Comchip Technology | 0 | ATV04A280JB-HF-ND | 0,09372 € | Direct |
| TV04A280JB-G | Comchip Technology | 0 | TV04A280JB-G-ND | 0,09320 € | Direct |
| SMAJ28CA | Bourns Inc. | 72.632 | SMAJ28CABCT-ND | 0,49000 € | Direct |
| SMAJ28CA | Littelfuse Inc. | 69.149 | SMAJ28CALFCT-ND | 0,41000 € | Direct |
| SM4T33CAY | STMicroelectronics | 483 | 497-10921-1-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09320 € | 466,00 € |
| 10.000 | 0,08580 € | 858,00 € |
| Unit Price without VAT: | 0,09320 € |
|---|---|
| Unit Price with VAT: | 0,11277 € |





