
3135-16-1-0500-006-1-TS | |
|---|---|
DigiKey Part Number | CN677N-500-ND |
Manufacturer | |
Manufacturer Product Number | 3135-16-1-0500-006-1-TS |
Description | HOOK-UP STRND 16AWG BRN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/0.0100" Brown 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.119" (3.02mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -30°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/0.0100" | Ratings UL Style 3135 |
Conductor Material | Features High Temperature, Oil Resistant |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 4.000 | 0,47129 € | 1.885,16 € |
| Unit Price without VAT: | 0,47129 € |
|---|---|
| Unit Price with VAT: | 0,57026 € |

