22 AWG Hook-Up Wire 22/0.0055" Violet 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-22-1-0500-010-1-TS

DigiKey Part Number
CN100V-500-ND
Manufacturer
Manufacturer Product Number
3132-22-1-0500-010-1-TS
Description
HOOK-UP STRND 22AWG VIOLET
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 22/0.0055" Violet 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.063" (1.60mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-30°C ~ 150°C
Wire Gauge
Jacket Color
Conductor Strand
22/0.0055"
Ratings
UL Style 3132
Conductor Material
Features
High Temperature, Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Feet
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 0
Unit Price: 95,58000 €
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 5
Unit Price: 98,18000 €
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 30
Unit Price: 97,08000 €
HOOK-UP STRND 22AWG RED
In-Stock: 45009
Unit Price: 0,69000 €
HOOK-UP STRND 22AWG BLU 500'
In-Stock: 4
Unit Price: 96,54000 €