
PCM1J470MCL1GS | |
|---|---|
DigiKey Part Number | PCM1J470MCL1GTR-ND - Tape & Reel (TR) 493-PCM1J470MCL1GSCT-ND - Cut Tape (CT) 493-PCM1J470MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1J470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.331" (8.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 8000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95800 € | 19,58 € |
| 50 | 1,56100 € | 78,05 € |
| 100 | 1,43580 € | 143,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22084 € | 610,42 € |
| 1.000 | 1,15320 € | 1.153,20 € |
| 1.500 | 1,11907 € | 1.678,61 € |
| 2.500 | 1,08106 € | 2.702,65 € |
| 3.500 | 1,05873 € | 3.705,55 € |
| 5.000 | 1,03716 € | 5.185,80 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |

