
3122-18-1-0500-004-1-TS | |
|---|---|
DigiKey Part Number | 1175-3122-18-1-0500-004-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3122-18-1-0500-004-1-TS |
Description | HOOK-UP STRND 18AWG RED FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/0.0157" Red 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Mfr | Length Enter Number of Feet in Order Quantity |
Series | Voltage 300V |
Part Status Active | Operating Temperature -50°C ~ 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3122 |
Conductor Strand 7/0.0157" | Features Oil Resistant |
Conductor Material | Spool Size 500.0' (152.4m) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.095" (2.41mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,84200 € | 8,42 € |
| 25 | 0,79000 € | 19,75 € |
| 50 | 0,75220 € | 37,61 € |
| 100 | 0,71600 € | 71,60 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,19790 € |





