


CP30708NMB3 | |
|---|---|
DigiKey Part Number | 4654-CP30708NMB3-ND |
Manufacturer | |
Manufacturer Product Number | CP30708NMB3 |
Description | DUALSLIM BLACK METAL USB2 A-A M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30708NMB3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 10 | 7,81200 € | 78,12 € |
| 25 | 7,32320 € | 183,08 € |
| 50 | 6,97340 € | 348,67 € |
| 100 | 6,64060 € | 664,06 € |
| 250 | 6,22508 € | 1.556,27 € |
| 500 | 5,92818 € | 2.964,09 € |
| 1.000 | 5,64555 € | 5.645,55 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 11,13200 € |


