General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J120D1AS48VDCP

DigiKey Part Number
2449-J120D1AS48VDCP-ND
Manufacturer
Manufacturer Product Number
J120D1AS48VDCP
Description
RELAY GEN PURPOSE SPST 20A 48V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
J120D1AS48VDCP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Must Operate Voltage
36 VDC
Packaging
Tray
Must Release Voltage
3.6 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
10 ms
Coil Voltage
Operating Temperature
-30°C ~ 55°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
20 A
Approval Agency
cURus
Switching Voltage
300VAC - Max
Relay Type
Load - Max Switching
6000VA
Coil Resistance
4.267 kOhms
Coil Current
11.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8001,64055 €1.312,44 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,64055 €
Unit Price with VAT:1,98507 €