


IN6ASG12C | |
|---|---|
DigiKey Part Number | 2449-IN6ASG12C-ND |
Manufacturer | |
Manufacturer Product Number | IN6ASG12C |
Description | LED PNL IND GREEN 6MM .100" QUIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 145° 12V 30mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer CIT Relay and Switch | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.00mm) |
Packaging Tray | Lens Size 3.00mm Dia |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Millicandela Rating 170mcd |
Lamp Color Green | Wavelength - Peak 516nm |
Lens Color Green | Viewing Angle 145° |
Lens Transparency Diffused | Termination Style Quick Connect - 0.110" (2.8mm) |
Ratings DC | Ingress Protection IP67 |
Voltage 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,56500 € | 45,65 € |
| 100 | 3,69430 € | 369,43 € |
| 500 | 3,31406 € | 1.657,03 € |
| 1.000 | 3,19060 € | 3.190,60 € |
| 2.000 | 3,08620 € | 6.172,40 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,32050 € |

