
CT1103GF180 | |
|---|---|
DigiKey Part Number | 2449-CT1103GF180-ND |
Manufacturer | |
Manufacturer Product Number | CT1103GF180 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 180gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.30mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27000 € | 2,70 € |
| 25 | 0,25240 € | 6,31 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,20932 € | 52,33 € |
| 500 | 0,19752 € | 98,76 € |
| 1.000 | 0,18653 € | 186,53 € |
| 3.000 | 0,17091 € | 512,73 € |
| 5.000 | 0,16444 € | 822,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

