Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT11027.5F260

DigiKey Part Number
2449-CT11027.5F260-ND
Manufacturer
Manufacturer Product Number
CT11027.5F260
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
7.50mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 6.00mm
Part Status
Active
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
260gf
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Material
Polyamide (PA66), Nylon 6/6
Actuator Type
Plunger for Cap
Switch Travel
0.25mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT1102P7.5F260CIT Relay and Switch1.9692449-CT1102P7.5F260-ND0,27000 €Parametric Equivalent
CT1102PS2.4F260CIT Relay and Switch2.0002449-CT1102PS2.4F260-ND0,31000 €Parametric Equivalent
CT1102PS2.8F260CIT Relay and Switch2.0012449-CT1102PS2.8F260-ND0,31000 €Parametric Equivalent
CT1102S2.8F260CIT Relay and Switch1.7972449-CT1102S2.8F260-ND0,21000 €Parametric Equivalent
In-Stock: 411
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,14100 €1,41 €
250,13240 €3,31 €
1000,11880 €11,88 €
2500,11028 €27,57 €
5000,10408 €52,04 €
2.0000,09276 €185,52 €
4.0000,08774 €350,96 €
6.0000,08502 €510,12 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €