
CR1102H7.0F100 | |
|---|---|
DigiKey Part Number | 2449-CR1102H7.0F100CT-ND - Cut Tape (CT) 2449-CR1102H7.0F100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR1102H7.0F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Cut Tape (CT) Tape & Box (TB) | Outline 6.20mm x 6.20mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Standard | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11900 € | 1,19 € |
| 25 | 0,11120 € | 2,78 € |
| 100 | 0,10030 € | 10,03 € |
| 250 | 0,09316 € | 23,29 € |
| 500 | 0,08794 € | 43,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08298 € | 82,98 € |
| 2.000 | 0,07835 € | 156,70 € |
| 3.000 | 0,07581 € | 227,43 € |
| 5.000 | 0,07279 € | 363,95 € |
| 7.000 | 0,07091 € | 496,37 € |
| 10.000 | 0,06902 € | 690,20 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

