
A61CS24VDC.9 | |
|---|---|
DigiKey Part Number | 2449-A61CS24VDC.9-ND |
Manufacturer | |
Manufacturer Product Number | A61CS24VDC.9 |
Description | RELAY AUTOMOTIVE SPDT 30A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A61CS24VDC.9 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 5 ms |
Series | Release Time 2 ms |
Packaging Tray | Features Micro 280 ISO |
Part Status Active | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 37.5 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Coil Power 900mW |
Contact Rating (Current) 30 A | Coil Resistance 640 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 2,28400 € | 22,84 € |
| 25 | 2,18160 € | 54,54 € |
| 50 | 2,10660 € | 105,33 € |
| 100 | 2,03450 € | 203,45 € |
| 250 | 1,94276 € | 485,69 € |
| 500 | 1,87608 € | 938,04 € |
| 1.000 | 1,81165 € | 1.811,65 € |
| 5.000 | 1,67030 € | 8.351,50 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

