
A3M1ASQ24VDC2 | |
|---|---|
DigiKey Part Number | 2449-A3M1ASQ24VDC2-ND |
Manufacturer | |
Manufacturer Product Number | A3M1ASQ24VDC2 |
Description | RELAY AUTOMOTIVE SPST 80A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A3M1ASQ24VDC2 Models |
Category | Must Release Voltage 2.4 VDC |
Manufacturer CIT Relay and Switch | Operate Time 7 ms |
Series | Release Time 5 ms |
Packaging Tray | Features Sealed - Fully |
Part Status Active | Mounting Type Chassis Mount |
Coil Type Non Latching | Termination Style Quick Connect - Multiple Sizes |
Coil Current 75 mA | Operating Temperature -40°C ~ 125°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Form SPST-NO (1 Form A) | Coil Power 1.8W |
Contact Rating (Current) 80 A | Coil Resistance 320 Ohms |
Switching Voltage 75VDC - Max | Base Product Number |
Must Operate Voltage 16.8 VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 20 | 2,97000 € | 59,40 € |
| 40 | 2,86825 € | 114,73 € |
| 60 | 2,81033 € | 168,62 € |
| 100 | 2,73900 € | 273,90 € |
| 260 | 2,61031 € | 678,68 € |
| 500 | 2,52566 € | 1.262,83 € |
| 1.000 | 2,43885 € | 2.438,85 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,17450 € |

