
A2S1CSQ48VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2S1CSQ48VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2S1CSQ48VDC1.6 |
Description | RELAY AUTOMOTIVE SPDT 40A 48V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2S1CSQ48VDC1.6 Models |
Category | Must Operate Voltage 33.6 VDC |
Manufacturer CIT Relay and Switch | Must Release Voltage 4.8 VDC |
Series | Operate Time 7 ms |
Packaging Tray | Release Time 5 ms |
Part Status Active | Features Sealed - Fully |
Coil Type Non Latching | Mounting Type Chassis Mount |
Coil Current 33.3 mA | Termination Style Quick Connect - 0.250" (6.3mm) |
Coil Voltage 48VDC | Operating Temperature -40°C ~ 125°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 40 A | Coil Power 1.6W |
Switching Voltage 75VDC - Max | Coil Resistance 1.44 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 16 | 3,10063 € | 49,61 € |
| 32 | 2,99469 € | 95,83 € |
| 64 | 2,89219 € | 185,10 € |
| 112 | 2,81188 € | 314,93 € |
| 256 | 2,69719 € | 690,48 € |
| 512 | 2,60459 € | 1.333,55 € |
| 1.008 | 2,51709 € | 2.537,23 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,30760 € |

