Automotive Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A11ASP48VDC1.2

DigiKey Part Number
2449-A11ASP48VDC1.2-ND
Manufacturer
Manufacturer Product Number
A11ASP48VDC1.2
Description
RELAY AUTOMOTIVE SPST 30A 48V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (1 Form A) 48VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A11ASP48VDC1.2 Models
Product Attributes
Filter Similar Products
Category
Must Operate Voltage
33.6 VDC
Manufacturer
CIT Relay and Switch
Must Release Voltage
4.8 VDC
Series
Operate Time
10 ms
Packaging
Tube
Release Time
7 ms
Part Status
Active
Features
Sealed - Fully
Coil Type
Non Latching
Mounting Type
Through Hole
Coil Current
25 mA
Termination Style
PC Pin
Coil Voltage
48VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
30 A
Coil Power
1.2W
Switching Voltage
75VDC - Max
Coil Resistance
1.92 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,62000 €2,62 €
102,33500 €23,35 €
252,23000 €55,75 €
502,15380 €107,69 €
1002,07990 €207,99 €
2501,98612 €496,53 €
5001,91794 €958,97 €
1.0001,85207 €1.852,07 €
5.0001,70756 €8.537,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,17020 €