Parametric Equivalent

TR30RDM120-11G02-BK-BK VI | |
|---|---|
DigiKey Part Number | 2034-TR30RDM120-11G02-BK-BKVI-ND |
Manufacturer | |
Manufacturer Product Number | TR30RDM120-11G02-BK-BK VI |
Description | ADAPTER AC-DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Category | No Load Power Consumption 75mW |
Manufacturer Cincon Electronics Co. LTD | Polarization Positive Center |
Series | Applications Household Appliances, Medical |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Form Wall Mount (Class II) | Cord Length 48" (1.22m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 3.81" L x 2.28" W x 1.43" H (96.7mm x 58.0mm x 36.4mm) |
Voltage - Output 12V | Approval Agency CE, cURus, FCC, PSE, TUV, UKCA |
Current - Output (Max) 2.5A | Standard Number 60335-1; 60601-1 |
Power (Watts) 30 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WMM30CN120 | TDK-Lambda | 0 | 285-WMM30CN120-ND | 27,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,16000 € | 18,16 € |
| Unit Price without VAT: | 18,16000 € |
|---|---|
| Unit Price with VAT: | 21,97360 € |


