
EC3SBW-24S12 | |
|---|---|
DigiKey Part Number | 2034-2716-ND |
Manufacturer | |
Manufacturer Product Number | EC3SBW-24S12 |
Description | DC DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3SBW-24S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 87% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 1.25A | Standard Number 60950-1 |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| 5 | 28,28400 € | 141,42 € |
| 12 | 27,70583 € | 332,47 € |
| 36 | 26,99556 € | 971,84 € |
| 60 | 26,67133 € | 1.600,28 € |
| 108 | 26,30231 € | 2.840,65 € |
| 252 | 25,77889 € | 6.496,28 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 35,53770 € |

