Parametric Equivalent

147-0701-222 | |
|---|---|
DigiKey Part Number | 24-147-0701-222-ND |
Manufacturer | |
Manufacturer Product Number | 147-0701-222 |
Description | 2.4MM JACK, PCB COMPRESSION MOUN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 147-0701-222 Models |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147-0701-211 | Cinch Connectivity Solutions Johnson | 3 | J10451-ND | 48,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,77000 € | 43,77 € |
| 10 | 37,20500 € | 372,05 € |
| 25 | 34,87600 € | 871,90 € |
| 50 | 33,21260 € | 1.660,63 € |
| 100 | 31,62910 € | 3.162,91 € |
| 250 | 29,65172 € | 7.412,93 € |
| Unit Price without VAT: | 43,77000 € |
|---|---|
| Unit Price with VAT: | 52,96170 € |


