
DC2917J-10X | |
|---|---|
DigiKey Part Number | DC2917J-10X-ND |
Manufacturer | |
Manufacturer Product Number | DC2917J-10X |
Description | DISCRETE 2917 TO TH ADAPTER - JU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to Plated Through Hole 2917 2 0.244" (6.20mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted 2917 |
Manufacturer Chip Quik Inc. | Number of Positions 2 |
Series | Pitch 0.244" (6.20mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Proto Board Type SMD to Plated Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 5,08200 € |


