
EG1C470MP20511U | |
|---|---|
DigiKey Part Number | 4191-EG1C470MP20511UCT-ND - Cut Tape (CT) 4191-EG1C470MP20511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EG1C470MP20511U |
Description | CAP ALUM 47UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 84 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 900 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EJ1C470MP20511EU | Chinsan (Elite) | 1.180 | 4191-EJ1C470MP20511EUCT-ND | 0,37000 € | Parametric Equivalent |
| EJ1C470MP20511U | Chinsan (Elite) | 13 | 4191-EJ1C470MP20511UCT-ND | 0,37000 € | Parametric Equivalent |
| EY1E470MP20511U | Chinsan (Elite) | 334 | 4191-EY1E470MP20511UCT-ND | 0,37000 € | Parametric Equivalent |
| 860160372007 | Würth Elektronik | 2.247 | 732-9460-1-ND | 0,43000 € | Parametric Equivalent |
| 860160472007 | Würth Elektronik | 2.207 | 732-9507-1-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05210 € | 5,21 € |
| 500 | 0,03890 € | 19,45 € |
| 1.000 | 0,03470 € | 34,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03121 € | 62,42 € |
| 4.000 | 0,02830 € | 113,20 € |
| 6.000 | 0,02683 € | 160,98 € |
| 10.000 | 0,02519 € | 251,90 € |
| 14.000 | 0,02422 € | 339,08 € |
| 20.000 | 0,02329 € | 465,80 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

