Image for MX1A-L1NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX1A-L1NN

DigiKey Part Number
MX1A-L1NN-ND
Manufacturer
Manufacturer Product Number
MX1A-L1NN
Description
SWITCH PUSH SPST-NO 0.01A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
12 V
Mfr
Voltage Rating - DC
12 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Red
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Keyswitch
Ingress Protection
IP40
Circuit
Operating Temperature
-40°C ~ 70°C
Switch Function
Off-Mom
Mechanical Life
50,000,000 Cycles
Current Rating (Amps)
10mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8.0001,07088 €8.567,04 €
Manufacturers Standard Package
Unit Price without VAT:1,07088 €
Unit Price with VAT:1,29576 €