
MX1A-G1NN | |
|---|---|
DigiKey Part Number | MX1A-G1NN-ND |
Manufacturer | |
Manufacturer Product Number | MX1A-G1NN |
Description | SWITCH PUSH SPST-NO 0.01A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Through Hole |
Category | Voltage Rating - AC 12 V |
Mfr | Voltage Rating - DC 12 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Brown |
Mounting Type Through Hole | Termination Style PC Pin |
Type Keyswitch | Ingress Protection IP40 |
Circuit | Operating Temperature -40°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 50,000,000 Cycles |
Current Rating (Amps) 10mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,07088 € | 8.567,04 € |
| Unit Price without VAT: | 1,07088 € |
|---|---|
| Unit Price with VAT: | 1,29576 € |

