Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HHXJ630GRA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ630GRA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ630GRA101MJA0GCT-ND - Cut Tape (CT) 565-HHXJ630GRA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630GRA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 30mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXJ630ARA101MJA0G | Chemi-Con | 141 | 565-HHXJ630ARA101MJA0GCT-ND | 2,91000 € | Parametric Equivalent |
| 63CJV100M10X10.5 | Rubycon | 0 | 1189-63CJV100M10X10.5CT-ND | 1,58000 € | Parametric Equivalent |
| 63PKV100M10X10.5 | Rubycon | 0 | 1189-63PKV100M10X10.5CT-ND | 1,66000 € | Parametric Equivalent |
| EHBSA063M1011010T | Eaton - Electronics Division | 445 | 283-EHBSA063M1011010TCT-ND | 1,51000 € | Parametric Equivalent |
| GYE1J101MCQ1GS | Nichicon | 420 | 493-GYE1J101MCQ1GSCT-ND | 1,57000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,68800 € | 34,40 € |
| 100 | 0,62380 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51354 € | 256,77 € |
| 1.000 | 0,47880 € | 478,80 € |
| 1.500 | 0,46127 € | 691,90 € |
| 2.500 | 0,44174 € | 1.104,35 € |
| 3.500 | 0,43025 € | 1.505,88 € |
| 5.000 | 0,41916 € | 2.095,80 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,66980 € |






