
HHXJ630ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXJ630ARA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ630ARA101MJA0GCT-ND - Cut Tape (CT) 565-HHXJ630ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ630ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXJ630ARA101MJA0G Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA063M1011010T | Eaton - Electronics Division | 445 | 283-EHBSA063M1011010TCT-ND | 1,51000 € | Parametric Equivalent |
| GYE1J101MCQ1GS | Nichicon | 420 | 493-GYE1J101MCQ1GSCT-ND | 1,57000 € | Parametric Equivalent |
| GYE1J101MCW1GS | Nichicon | 460 | 493-GYE1J101MCW1GSCT-ND | 1,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 1,95700 € | 19,57 € |
| 50 | 1,56060 € | 78,03 € |
| 100 | 1,43540 € | 143,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22046 € | 610,23 € |
| 1.000 | 1,15283 € | 1.152,83 € |
| 1.500 | 1,11873 € | 1.678,10 € |
| 2.500 | 1,08072 € | 2.701,80 € |
| 3.500 | 1,05839 € | 3.704,36 € |
| 5.000 | 1,03683 € | 5.184,15 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,52110 € |




