
ESMQ201VRD272MA50S | |
|---|---|
DigiKey Part Number | 565-ESMQ201VRD272MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ201VRD272MA50S |
Description | CAP ALUM 2700UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 8.175 A @ 100 kHz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,39000 € | 13,39 € |
| 10 | 9,83000 € | 98,30 € |
| 50 | 8,35960 € | 417,98 € |
| 200 | 7,51295 € | 1.502,59 € |
| 600 | 7,03337 € | 4.220,02 € |
| 1.000 | 6,88394 € | 6.883,94 € |
| Unit Price without VAT: | 13,39000 € |
|---|---|
| Unit Price with VAT: | 16,20190 € |

