Direct
Parametric Equivalent

EMZE350ARA220ME73G | |
|---|---|
DigiKey Part Number | 565-EMZE350ARA220ME73GTR-ND - Tape & Reel (TR) 565-EMZE350ARA220ME73GCT-ND - Cut Tape (CT) 565-EMZE350ARA220ME73GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZE350ARA220ME73G |
Description | CAP ALUM 22UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 38 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 2.2 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.287" (7.30mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCW1V220MCL1GS | Nichicon | 3.812 | 493-9429-1-ND | 0,49000 € | Direct |
| VZR220M1VTR-0507S | Surge | 0 | 4403-VZR220M1VTR-0507STR-ND | 0,06690 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,28500 € | 2,85 € |
| 50 | 0,22680 € | 11,34 € |
| 100 | 0,18740 € | 18,74 € |
| 500 | 0,14642 € | 73,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12444 € | 124,44 € |
| 2.000 | 0,11713 € | 234,26 € |
| 5.000 | 0,10980 € | 549,00 € |
| 10.000 | 0,10248 € | 1.024,80 € |
| 25.000 | 0,09882 € | 2.470,50 € |
| 50.000 | 0,09516 € | 4.758,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |



