Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY250ETE102MK25S | |
|---|---|
DigiKey Part Number | ELXY250ETE102MK25S-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY250ETE102MK25S |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.014 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.69 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL102MK25S | Chemi-Con | 1.395 | 565-1801-ND | 1,52000 € | Parametric Equivalent |
| ELXY250EMC102MK25S | Chemi-Con | 0 | ELXY250EMC102MK25S-ND | 0,33985 € | Parametric Equivalent |
| ELXY250ETD102MK25S | Chemi-Con | 0 | ELXY250ETD102MK25S-ND | 0,37412 € | Parametric Equivalent |
| ELXZ350EC3102MK25S | Chemi-Con | 0 | ELXZ350EC3102MK25S-ND | 0,37901 € | Parametric Equivalent |
| ELXZ350ELL102MK25S | Chemi-Con | 293 | 565-1989-ND | 2,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37412 € | 187,06 € |
| Unit Price without VAT: | 0,37412 € |
|---|---|
| Unit Price with VAT: | 0,45269 € |





