Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELXY160ETD821MJ25S | |
|---|---|
DigiKey Part Number | ELXY160ETD821MJ25S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELXY160ETD821MJ25S |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 756 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Part Status Active | Impedance 52 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY160ELL821MJ25S | Chemi-Con | 0 | 565-1777-ND | 0,41785 € | Parametric Equivalent |
| ELXZ250ELL821MJ25S | Chemi-Con | 1.309 | 565-1960-ND | 1,34000 € | Parametric Equivalent |
| UPW1E821MPD | Nichicon | 273 | 493-1830-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,23085 € | 184,68 € |
| Unit Price without VAT: | 0,23085 € |
|---|---|
| Unit Price with VAT: | 0,27933 € |




