
EMVY6R3ARA822MMN0S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA822MMN0STR-ND - Tape & Reel (TR) 565-EMVY6R3ARA822MMN0SCT-ND - Cut Tape (CT) 565-EMVY6R3ARA822MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA822MMN0S |
Description | CAP ALUM 6.3V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA822MMN0S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4875 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,50900 € | 15,09 € |
| 50 | 1,19020 € | 59,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,08980 € | 108,98 € |
| 200 | 1,00620 € | 201,24 € |
| 300 | 0,96400 € | 289,20 € |
| 500 | 0,91698 € | 458,49 € |
| 700 | 0,88931 € | 622,52 € |
| 1.000 | 0,86260 € | 862,60 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,74670 € |

