
B32621A6222M289 | |
|---|---|
DigiKey Part Number | 495-B32621A6222M289CT-ND - Cut Tape (CT) 495-B32621A6222M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6222M289 |
Description | CAP FILM 2200PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6222M289 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35600 € | 3,56 € |
| 50 | 0,27060 € | 13,53 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,20000 € | 100,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17184 € | 171,84 € |
| 2.000 | 0,16144 € | 322,88 € |
| 3.000 | 0,15623 € | 468,69 € |
| 5.000 | 0,15046 € | 752,30 € |
| 7.000 | 0,14709 € | 1.029,63 € |
| 10.000 | 0,14385 € | 1.438,50 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

