3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKYB250ELL392MK40S

DigiKey Part Number
565-EKYB250ELL392MK40S-ND
Manufacturer
Manufacturer Product Number
EKYB250ELL392MK40S
Description
CAP ALUM 3900UF 20% 25V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKYB250ELL392MK40S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.73 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.64 A @ 100 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
25 V
Height - Seated (Max)
1.634" (41.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,38000 €2,38 €
101,58200 €15,82 €
501,25100 €62,55 €
1001,14630 €114,63 €
5000,96636 €483,18 €
1.0000,90976 €909,76 €
2.5000,84939 €2.123,47 €
5.0000,81264 €4.063,20 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,87980 €